1210-2S-400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210-2S-400

1210-2S-400

DigiKey Part Number
1210-2S-400-ND
Manufacturer
Manufacturer Product Number
1210-2S-400
Description
SPD TYPE 2/TYPE 4 420VAC MCOV
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 420VAC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Type 2, Type 4
Form
Module Only
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
420VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
100 kA
Current - Short Circuit Rating (SCCR)
100 kA
Voltage - Protection Rating (VPR)
1.2 kV
Voltage - Protection Level (VP) (2416)
1.8 kV
Operating Temperature
-50°C ~ 85°C
Features
Remote Signaling Contacts, Thermally Protected
Mounting Type
DIN Rail
Approval Agency
CE, CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48153,86583 €7.385,56 €
Manufacturers Standard Package
Unit Price without VAT:153,86583 €
Unit Price with VAT:183,10034 €