1210-1S-400
cms-photo-disclaimer
1210-1S-400

1210-1S-400

cms-digikey-product-number
1210-1S-400-ND
cms-manufacturer
cms-manufacturer-product-number
1210-1S-400
cms-description
SPD TYPE 2/TYPE 4 420VAC MCOV
cms-standard-lead-time
15 Weeks
cms-customer-reference
cms-detailed-description
Surge Protection Device (SPD) 420VAC MCOV 1 Pole
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Type 2, Type 4
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
420VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
100 kA
Current - Short Circuit Rating (SCCR)
100 kA
Voltage - Protection Rating (VPR)
1.2 kV
Voltage - Protection Level (VP) (2416)
1.8 kV
Operating Temperature
-50°C ~ 85°C
Features
Remote Signaling Contacts, Thermally Protected
Mounting Type
DIN Rail
Approval Agency
CE, CSA, UL
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
9661,94604 €5.946,82 €
cms-manufacturer-standard-package
Unit Price without VAT:61,94604 €
Unit Price with VAT:73,71579 €