1140 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1140-4R7M-RC

DigiKey Part Number
1140-4R7M-RC-ND
Manufacturer
Manufacturer Product Number
1140-4R7M-RC
Description
FIXED IND 4.7UH 28.1A 3 MOHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 28.1 A 3mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
1140-4R7M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
80A
Shielding
Unshielded
DC Resistance (DCR)
3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.500" Dia (38.10mm)
Height - Seated (Max)
1.030" (26.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,22000 €10,22 €
108,40700 €84,07 €
257,77880 €194,47 €
707,12929 €499,05 €
1406,72357 €941,30 €
2806,34157 €1.775,64 €
5606,31555 €3.536,71 €
Manufacturers Standard Package
Unit Price without VAT:10,22000 €
Unit Price with VAT:12,16180 €