
1140-271K-1-RC | |
---|---|
DigiKey Part Number | 1140-271K-1-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1140-271K-1-RC |
Description | FIXED IND 270UH 7A 56 MOHM TH |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 7 A 56mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.030" (26.16mm) | |
Base Product Number |