
1140-181K-RC | |
---|---|
DigiKey Part Number | 1140-181K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1140-181K-RC |
Description | FIXED IND 180UH 7.8A 45 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 7.8 A 45mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1140-181K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.030" (26.16mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
140 | 6,49200 € | 908,88 € |
Unit Price without VAT: | 6,49200 € |
---|---|
Unit Price with VAT: | 7,72548 € |