
1140-151K | |
|---|---|
DigiKey Part Number | M6351-ND |
Manufacturer | |
Manufacturer Product Number | 1140-151K |
Description | FIXED IND 150UH 11.4A 40 MOHM TH |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 40mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 1.500" Dia (38.10mm) |
Inductance | Height - Seated (Max) 1.030" (26.16mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |

