
1140-151K-RC | |
|---|---|
DigiKey Part Number | 1140-151K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1140-151K-RC |
Description | FIXED IND 150UH 8.3A 40 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 8.3 A 40mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1140-151K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.030" (26.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,30000 € | 10,30 € |
| 10 | 8,46500 € | 84,65 € |
| 25 | 7,83240 € | 195,81 € |
| 70 | 7,17829 € | 502,48 € |
| 140 | 6,76979 € | 947,77 € |
| 280 | 6,38518 € | 1.787,85 € |
| 560 | 6,35900 € | 3.561,04 € |
| Unit Price without VAT: | 10,30000 € |
|---|---|
| Unit Price with VAT: | 12,25700 € |

