Similar
Similar

1130-331K | |
|---|---|
DigiKey Part Number | M6313-ND |
Manufacturer | |
Manufacturer Product Number | 1130-331K |
Description | FIXED IND 330UH 4.5A 122 MOHM TH |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 122mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 122mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia (27.94mm) | |
Height - Seated (Max) | 0.840" (21.34mm) | |
Base Product Number |


