Similar
Similar

1130-182K | |
|---|---|
DigiKey Part Number | M6322-ND |
Manufacturer | |
Manufacturer Product Number | 1130-182K |
Description | FIXED IND 1.8MH 1.6A 705 MOHM TH |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Drum Core, Wirewound Inductor 1.6 A 705mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 705mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 1.100" Dia (27.94mm) |
Inductance | Height - Seated (Max) 0.840" (21.34mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHB3BV182K | Vishay Dale | 0 | IHB3BV182K-ND | 7,57100 € | Similar |
| IHB3EB182K | Vishay Dale | 0 | IHB3EB182K-ND | 7,32625 € | Similar |


