
1130-101K-RC | |
---|---|
DigiKey Part Number | M8365-ND |
Manufacturer | |
Manufacturer Product Number | 1130-101K-RC |
Description | FIXED IND 100UH 9A 34 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 9 A 34mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1130-101K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia (27.94mm) | |
Height - Seated (Max) | 0.840" (21.34mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,85000 € | 7,85 € |
10 | 6,45300 € | 64,53 € |
25 | 5,97040 € | 149,26 € |
50 | 5,62980 € | 281,49 € |
106 | 5,28283 € | 559,98 € |
318 | 4,81465 € | 1.531,06 € |
530 | 4,70719 € | 2.494,81 € |
Unit Price without VAT: | 7,85000 € |
---|---|
Unit Price with VAT: | 9,34150 € |