1130 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1130-100K-RC

DigiKey Part Number
M8363-ND
Manufacturer
Manufacturer Product Number
1130-100K-RC
Description
FIXED IND 10UH 17A 6 MOHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 17 A 6mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
1130-100K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.100" Dia (27.94mm)
Height - Seated (Max)
0.840" (21.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.905
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,67000 €6,67 €
105,48500 €54,85 €
255,07480 €126,87 €
504,78540 €239,27 €
1064,70726 €498,97 €
Manufacturers Standard Package
Unit Price without VAT:6,67000 €
Unit Price with VAT:7,93730 €