
1.5SMBJ51A-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ51A-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ51A-HCT-ND - Cut Tape (CT) 118-1.5SMBJ51A-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ51A-H |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46900 € | 4,69 € |
| 100 | 0,32220 € | 32,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25480 € | 127,40 € |
| 1.000 | 0,20038 € | 200,38 € |
| 1.500 | 0,19779 € | 296,69 € |
| 2.500 | 0,19520 € | 488,00 € |
| 3.500 | 0,19477 € | 681,70 € |
| 5.000 | 0,19433 € | 971,65 € |
| 12.500 | 0,18462 € | 2.307,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |







