
1.5SMBJ28CA-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ28CA-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ28CA-HCT-ND - Cut Tape (CT) 118-1.5SMBJ28CA-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ28CA-H |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,51400 € | 5,14 € |
| 100 | 0,34550 € | 34,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25652 € | 128,26 € |
| 1.000 | 0,22111 € | 221,11 € |
| 1.500 | 0,21679 € | 325,19 € |
| 2.500 | 0,21247 € | 531,17 € |
| 3.500 | 0,21161 € | 740,63 € |
| 5.000 | 0,21074 € | 1.053,70 € |
| 12.500 | 0,18570 € | 2.321,25 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |



