
094932 | |
|---|---|
DigiKey Part Number | 118-094932-ND |
Manufacturer | |
Manufacturer Product Number | 094932 |
Description | XFMR FLYBACK TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 4200V Isolation 132kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4200V | |
Inductance @ Frequency | - | |
Frequency | 132kHz | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.827" W (25.00mm x 21.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,14591 € | 12.583,64 € |
| Unit Price without VAT: | 3,14591 € |
|---|---|
| Unit Price with VAT: | 3,74363 € |


