
BSTPC30 | |
|---|---|
DigiKey Part Number | 2071-BSTPC30-ND |
Manufacturer | |
Manufacturer Product Number | BSTPC30 |
Description | 1"X 30" DISSIPATIVE IC STRAPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tray Straps One Size Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tray Straps | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | - | |
Strap Termination | Adhesive | |
Size | One Size | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,93485 € | 386,97 € |
| Unit Price without VAT: | 1,93485 € |
|---|---|
| Unit Price with VAT: | 2,30247 € |

