
BHT33 | |
|---|---|
DigiKey Part Number | 2071-BHT33-ND |
Manufacturer | |
Manufacturer Product Number | BHT33 |
Description | 3"X 3" CORE X 180' / 275 DEGREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive White 3.00" (76.20mm) X 108' (32.9m) 36 yds |
Category | Backing, Carrier Rubber |
Manufacturer Botron Company Inc. | Thickness 0.0074" (7.4 mils, 0.188mm) |
Packaging Bulk | Width 3.00" (76.20mm) |
Part Status Active | Length 108' (32.9m) 36 yds |
Tape Type Masking | Color White |
Adhesive Rubber | Temperature Range 275°F (135°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,63000 € | 27,63 € |
| Unit Price without VAT: | 27,63000 € |
|---|---|
| Unit Price with VAT: | 32,87970 € |

