
B9479 | |
|---|---|
DigiKey Part Number | 2071-B9479-ND |
Manufacturer | |
Manufacturer Product Number | B9479 |
Description | B9479 BLACK ADJUSTABLE METAL WRI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 12' (3.66m) One Size 1 MOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 3.18mm Snap Socket, Banana Plug | |
Cord Length | 12' (3.66m) | |
Number of Conductors | 1 | |
Strap Closure | Snap Lock | |
Strap Material | Stainless Steel | |
Strap Termination | 3.18mm Snap Stud | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Black | |
Features | Includes Alligator Clip Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 10 | 12,92400 € | 129,24 € |
| 25 | 12,41960 € | 310,49 € |
| 50 | 12,08400 € | 604,20 € |
| 100 | 11,78170 € | 1.178,17 € |
| 250 | 11,42632 € | 2.856,58 € |
| 500 | 11,18646 € | 5.593,23 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 17,37400 € |


