



B88025 | |
|---|---|
DigiKey Part Number | 2071-B88025-ND |
Manufacturer | |
Manufacturer Product Number | B88025 |
Description | B88025 BLACK ELITE COMPLETE HID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Footwear, Wrist Strap Tester 100 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Footwear, Wrist Strap Tester | |
Usage | Verification of Footwear and Wrist Strap Grounding | |
Features | Audible Alarm, Back Light, LCD Display | |
Power Supply Type | 100 ~ 240VAC | |
Includes | Basic Software, Cables, Footplate, Stand, Tester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.508,78000 € | 3.508,78 € |
| Unit Price without VAT: | 3.508,78000 € |
|---|---|
| Unit Price with VAT: | 4.175,44820 € |



