
SHUTTLE BOARD 3.0 BME280 | |
|---|---|
DigiKey Part Number | 828-SHUTTLEBOARD3.0BME280-ND |
Manufacturer | |
Manufacturer Product Number | SHUTTLE BOARD 3.0 BME280 |
Description | SHUTTLE BOARD 3.0 BME280 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BME280 Humidity, Pressure, Temperature Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Humidity, Pressure, Temperature | |
Utilized IC / Part | BME280 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Shuttle Board 3.0 Socket | |
Note | - | |
Primary Attributes | (0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,72000 € | 13,72 € |
| Unit Price without VAT: | 13,72000 € |
|---|---|
| Unit Price with VAT: | 16,32680 € |







