


BNO055 | |
|---|---|
DigiKey Part Number | 828-1058-2-ND - Tape & Reel (TR) 828-1058-1-ND - Cut Tape (CT) 828-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNO055 |
Description | IMU ACCEL/GYRO/MAG I2C 28LGA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, UART Output |
Datasheet | Datasheet |
EDA/CAD Models | BNO055 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Bosch Sensortec | Package / Case 28-TFLGA Module |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 28-LGA (5.2x3.8) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Magnetometer, 9 Axis | Base Product Number |
Output Type I2C, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 5 | 9,89800 € | 49,49 € |
| 10 | 9,52200 € | 95,22 € |
| 25 | 9,07400 € | 226,85 € |
| 50 | 8,76720 € | 438,36 € |
| 100 | 8,48610 € | 848,61 € |
| 500 | 8,24420 € | 4.122,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 7,33669 € | 29.346,76 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,97100 € |














