


BMP581 | |
|---|---|
DigiKey Part Number | 828-BMP581TR-ND - Tape & Reel (TR) 828-BMP581CT-ND - Cut Tape (CT) 828-BMP581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMP581 |
Description | SENSOR 18.13PSIA 10LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) Absolute 10-WFLGA |
Datasheet | Datasheet |
EDA/CAD Models | BMP581 Models |
Category | Voltage - Supply 1.65V ~ 3.6V |
Manufacturer Bosch Sensortec | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Pressure Type Absolute | Package / Case 10-WFLGA |
Operating Pressure 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | Supplier Device Package 10-LGA (2x2) |
Output Type I2C, SPI | Base Product Number |
Accuracy ±0.01PSI (±0.05kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 5 | 2,32600 € | 11,63 € |
| 10 | 2,22100 € | 22,21 € |
| 25 | 2,09600 € | 52,40 € |
| 50 | 2,01100 € | 100,55 € |
| 100 | 1,93280 € | 193,28 € |
| 500 | 1,77574 € | 887,87 € |
| 1.000 | 1,71722 € | 1.717,22 € |
| 5.000 | 1,62543 € | 8.127,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,55547 € | 15.554,70 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |











