
BMP183 | |
|---|---|
DigiKey Part Number | 828-1034-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMP183 |
Description | SENSOR 15.95PSIA 19BIT 7LGA |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 16 ~ 19 b 7-VLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | |
Output Type | I2C | |
Output | 16 ~ 19 b | |
Accuracy | ±2% | |
Voltage - Supply | 1.62V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 7-VLGA | |
Supplier Device Package | 7-LGA |

