


BMI270 | |
|---|---|
DigiKey Part Number | 828-1091-2-ND - Tape & Reel (TR) 828-1091-1-ND - Cut Tape (CT) 828-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI270 |
Description | IMU ACCEL/GYRO I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | BMI270 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Bosch Sensortec | Package / Case 14-VFLGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-LGA (2.5x3) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Base Product Number |
Output Type I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 5 | 2,95000 € | 14,75 € |
| 10 | 2,82100 € | 28,21 € |
| 25 | 2,66680 € | 66,67 € |
| 50 | 2,56120 € | 128,06 € |
| 100 | 2,46480 € | 246,48 € |
| 500 | 2,27076 € | 1.135,38 € |
| 1.000 | 2,19850 € | 2.198,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,05289 € | 10.264,45 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |












