BMA250E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.529
Unit Price: 3,77000 €
Datasheet
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMA250E

DigiKey Part Number
828-1040-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMA250E
Description
ACCEL 2-16G I2C/SPI 12LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BMA250E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
256 (±2g) ~ 16 (±16g)
Sensitivity (mV/g)
-
Bandwidth
8Hz ~ 1kHz
Output Type
I2C, SPI
Voltage - Supply
1.62V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes