
BOS1931CWR | |
|---|---|
DigiKey Part Number | 2158-BOS1931CWRTR-ND - Tape & Reel (TR) 2158-BOS1931CWRCT-ND - Cut Tape (CT) 2158-BOS1931CWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BOS1931CWR |
Description | IC MTR DRV PIEZO 3V-5.5V 20WFBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C/I3C 20-WLCSP (2.08x1.68) |
Datasheet | Datasheet |
Category | Applications Haptic Feedback |
Manufacturer Boreas Technologies | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 95V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Piezo | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-WFBGA, WLCSP |
Output Configuration Differential | Supplier Device Package 20-WLCSP (2.08x1.68) |
Interface I2C/I3C | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47100 € | 24,71 € |
| 25 | 2,26960 € | 56,74 € |
| 100 | 2,04790 € | 204,79 € |
| 250 | 1,94224 € | 485,56 € |
| 500 | 1,92680 € | 963,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,74746 € | 6.989,84 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |


