
BOS1921CQR | |
|---|---|
DigiKey Part Number | 2158-BOS1921CQRTR-ND - Tape & Reel (TR) 2158-BOS1921CQRCT-ND - Cut Tape (CT) 2158-BOS1921CQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BOS1921CQR |
Description | IC MTR DRV PIEZO 3V-5.5V 24VFQFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C/I3C 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Applications Haptic Feedback, Sensing |
Manufacturer Boreas Technologies | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 95V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Piezo | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Differential | Supplier Device Package 24-QFN (4x4) |
Interface I2C/I3C | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 500 | 2,72636 € | 1.363,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,26170 € | 5.654,25 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |





