MFR Recommended

BOS1901-KIT-B02 | |
|---|---|
DigiKey Part Number | 2158-BOS1901-KIT-B02-ND |
Manufacturer | |
Manufacturer Product Number | BOS1901-KIT-B02 |
Description | EVAL BOARD FOR BOS1901 |
Customer Reference | |
Detailed Description | BOS1901 - Actuator Control Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Boreas Technologies | Utilized IC / Part BOS1901 |
Packaging Box | Primary Attributes 3V ~ 5.5V Supply |
Part Status Obsolete | Secondary Attributes SPI Interface(s) |
Type Power Management | Contents Board(s) |
Function Actuator Control | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BOS1921-KIT-B01 | Boreas Technologies | 49 | 2158-BOS1921-KIT-B01-ND | 214,18000 € | MFR Recommended |


