


UMP32018 | |
|---|---|
DigiKey Part Number | UMP32018-ND |
Manufacturer | |
Manufacturer Product Number | UMP32018 |
Description | BOX ABS GRAY 7.84"L X 6.201"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Slanted Top 7.835" L x 6.201" W (199.00mm x 157.5mm) X 4.724" (120.00mm) |
Category | Design Cover Included, Slanted Top |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.835" L x 6.201" W (199.00mm x 157.5mm) | Shipping Info Shipped from DigiKey |
Height 4.724" (120.00mm) | Weight 0.8 lb (362.87 g) |
Area (L x W) 48.6in² (314cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,03000 € | 40,03 € |
| Unit Price without VAT: | 40,03000 € |
|---|---|
| Unit Price with VAT: | 47,63570 € |

