

UM52011TALLSET | |
|---|---|
DigiKey Part Number | 902-1078-ND |
Manufacturer | |
Manufacturer Product Number | UM52011TALLSET |
Description | BOX ABS GRAY 8.83"L X 7.83"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 8.827" L x 7.831" W (224.20mm x 198.90mm) X 4.031" (102.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.827" L x 7.831" W (224.20mm x 198.90mm) | |
Height | 4.031" (102.40mm) | |
Area (L x W) | 69.1in² (446cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.138" (3.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,69000 € | 78,69 € |
| Unit Price without VAT: | 78,69000 € |
|---|---|
| Unit Price with VAT: | 93,64110 € |

