



TAS 100 | |
|---|---|
DigiKey Part Number | 902-1218-ND |
Manufacturer | |
Manufacturer Product Number | TAS 100 |
Description | BOX PLASTIC GRAY 9.88"L X 3.58"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Gray Hand Held, Split Sides 9.882" L x 3.583" W (251.00mm x 91.00mm) X 1.811" (46.00mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 9.882" L x 3.583" W (251.00mm x 91.00mm) | Shipping Info Shipped from DigiKey |
Height 1.811" (46.00mm) | Weight 0.752 lb (341.1 g) |
Area (L x W) 35.3in² (228cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,86000 € | 60,86 € |
| 5 | 52,02400 € | 260,12 € |
| 10 | 48,62400 € | 486,24 € |
| 25 | 45,00240 € | 1.125,06 € |
| Unit Price without VAT: | 60,86000 € |
|---|---|
| Unit Price with VAT: | 72,42340 € |

