


RCP 350 | |
|---|---|
DigiKey Part Number | RCP350-ND |
Manufacturer | |
Manufacturer Product Number | RCP 350 |
Description | HSG ABS GRAY 11.063"L X 11.654"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS Gray Cover Included 11.654" L x 11.063" W (296.00mm x 281.00mm) X 5.394" (137.00mm) |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Housing | Ratings |
Size / Dimension 11.654" L x 11.063" W (296.00mm x 281.00mm) | Material Flammability Rating UL94 HB |
Height 5.394" (137.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 129in² (832cm²) | Weight 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,00000 € | 81,00 € |
| Unit Price without VAT: | 81,00000 € |
|---|---|
| Unit Price with VAT: | 96,39000 € |


