

RCP 2500 | |
|---|---|
DigiKey Part Number | 902-1054-ND |
Manufacturer | |
Manufacturer Product Number | RCP 2500 |
Description | HOUSING ABS/PC 8.54"L X 10.12"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 10.118" L x 8.543" W (257.00mm x 217.00mm) X 5.197" (132.00mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Housing | Ratings |
Size / Dimension 10.118" L x 8.543" W (257.00mm x 217.00mm) | Material Flammability Rating UL94 HB |
Height 5.197" (132.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 86.3in² (557cm²) | Weight 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,95000 € | 77,95 € |
| 5 | 70,49000 € | 352,45 € |
| Unit Price without VAT: | 77,95000 € |
|---|---|
| Unit Price with VAT: | 92,76050 € |


