


RCP 250 F | |
|---|---|
DigiKey Part Number | RCP250F-ND |
Manufacturer | |
Manufacturer Product Number | RCP 250 F |
Description | HOUSING ABS GRY 10.12"L X 8.54"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS Gray Cover Included 10.118" L x 8.543" W (257.00mm x 217.00mm) X 4.409" (112.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 10.118" L x 8.543" W (257.00mm x 217.00mm) | |
Height | 4.409" (112.00mm) | |
Area (L x W) | 86.3in² (557cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,77000 € | 72,77 € |
| Unit Price without VAT: | 72,77000 € |
|---|---|
| Unit Price with VAT: | 86,59630 € |


