FP30014/56031400 | |
|---|---|
DigiKey Part Number | FP30014/56031400-ND |
Manufacturer | |
Manufacturer Product Number | FP30014/56031400 |
Description | REAR PNL, ALUM, 5.87"X3.23" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Rear 5.870" L x 3.230" W (149.10mm x 82.04mm) Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Rear | |
Features | - | |
For Use With/Related Products | 45320140, 45320145 | |
Size / Dimension | 5.870" L x 3.230" W (149.10mm x 82.04mm) | |
Color | Natural | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,97100 € |



