
FP 60012 | |
|---|---|
DigiKey Part Number | FP60012-ND |
Manufacturer | |
Manufacturer Product Number | FP 60012 |
Description | FRONT PANELS, NAT. ANOD. ALUMI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 11.114" L x 2.815" W x 0.079" H (282.30mm x 71.50mm x 2.00mm) Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | - | |
For Use With/Related Products | UM62009LSET | |
Size / Dimension | 11.114" L x 2.815" W x 0.079" H (282.30mm x 71.50mm x 2.00mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,04000 $ | 18,04 $ |
| Unit Price without VAT: | 18,04000 $ |
|---|---|
| Unit Price with VAT: | 21,46760 $ |

