Box Plastic, Polycarbonate (PC) Gray Cover Included 11.811" L x 6.299" W (300.00mm x 160.00mm) X 4.724" (120.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 11.811" L x 6.299" W (300.00mm x 160.00mm) X 4.724" (120.00mm)

EM 247 LP

DigiKey Part Number
902-1167-ND
Manufacturer
Manufacturer Product Number
EM 247 LP
Description
BOX PLASTIC GRAY 11.81"L X 6.3"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 11.811" L x 6.299" W (300.00mm x 160.00mm) X 4.724" (120.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.811" L x 6.299" W (300.00mm x 160.00mm)
Height
4.724" (120.00mm)
Area (L x W)
74.4in² (480cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Card Guides
Ratings
Material Flammability Rating
UL94 V-2
Shipping Info
Shipped from DigiKey
Weight
1.8 lbs (816.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,70000 €82,70 €
570,70000 €353,50 €
1066,08000 €660,80 €
2563,41560 €1.585,39 €
Manufacturers Standard Package
Unit Price without VAT:82,70000 €
Unit Price with VAT:98,41300 €