

EM 231 | |
|---|---|
DigiKey Part Number | 902-1171-ND |
Manufacturer | |
Manufacturer Product Number | EM 231 |
Description | BOX PLASTIC GRAY 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 3.425" (87.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.299" L x 3.150" W (160.00mm x 80.00mm) | Material Flammability Rating UL94 V-2 |
Height 3.425" (87.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 19.8in² (128cm²) | Weight 0.573 lb (259.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 € | 36,91 € |
| Unit Price without VAT: | 36,91000 € |
|---|---|
| Unit Price with VAT: | 43,92290 € |

