

EM 212 F | |
|---|---|
DigiKey Part Number | 902-1183-ND |
Manufacturer | |
Manufacturer Product Number | EM 212 F |
Description | BOX PLASTIC GRAY 3.94"L X 3.94"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 3.937" L x 3.937" W (100.00mm x 100.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 3.937" L x 3.937" W (100.00mm x 100.00mm) | Material Flammability Rating UL94 V-2 |
Height 2.244" (57.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 15.5in² (100cm²) | Weight 0.364 lb (165.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,44000 € | 30,44 € |
| 5 | 26,02800 € | 130,14 € |
| 10 | 24,32800 € | 243,28 € |
| 25 | 22,24920 € | 556,23 € |
| 50 | 20,79540 € | 1.039,77 € |
| 100 | 20,67380 € | 2.067,38 € |
| Unit Price without VAT: | 30,44000 € |
|---|---|
| Unit Price with VAT: | 36,22360 € |

