

EM 206 F | |
|---|---|
DigiKey Part Number | 902-1189-ND |
Manufacturer | |
Manufacturer Product Number | EM 206 F |
Description | BOX PLASTIC GRAY 2.56"L X 1.97"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 2.559" L x 1.969" W (65.00mm x 50.00mm) X 1.457" (37.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.098" (2.49mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 2.559" L x 1.969" W (65.00mm x 50.00mm) | Material Flammability Rating UL94 V-2 |
Height 1.457" (37.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 5.03in² (32.5cm²) | Weight 0.104 lb (47.17 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 € | 19,81 € |
| Unit Price without VAT: | 19,81000 € |
|---|---|
| Unit Price with VAT: | 23,57390 € |

