COMBIC2000ND | |
|---|---|
DigiKey Part Number | COMBIC2000ND-ND |
Manufacturer | |
Manufacturer Product Number | COMBIC2000ND |
Description | BOX ABS/PC GRAY |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray End Panel(s) X |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Box | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,51000 € | 353,51 € |
| Unit Price without VAT: | 353,51000 € |
|---|---|
| Unit Price with VAT: | 420,67690 € |


