

BOS 913 | |
|---|---|
DigiKey Part Number | BOS913-ND |
Manufacturer | |
Manufacturer Product Number | BOS 913 |
Description | BOX ABS GRAY 8.82"L X 4.17"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 8.819" L x 4.173" W (224.00mm x 106.00mm) X 2.323" (59.00mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.138" (3.50mm) |
Part Status Active | Features Battery Compartment, 9V, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 8.819" L x 4.173" W (224.00mm x 106.00mm) | Material Flammability Rating UL94 HB |
Height 2.323" (59.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 36.8in² (237cm²) | Weight 0.496 lb (224.98 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 € | 38,52 € |
| Unit Price without VAT: | 38,52000 € |
|---|---|
| Unit Price with VAT: | 45,83880 € |

