

BOS 912 | |
|---|---|
DigiKey Part Number | BOS912-ND |
Manufacturer | |
Manufacturer Product Number | BOS 912 |
Description | BOX ABS GRAY 8.82"L X 4.17"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 8.819" L x 4.173" W (224.00mm x 106.00mm) X 2.323" (59.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.819" L x 4.173" W (224.00mm x 106.00mm) | |
Height | 2.323" (59.00mm) | |
Area (L x W) | 36.8in² (237cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.138" (3.50mm) | |
Features | Battery Compartment, AA, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.496 lb (224.98 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,07000 € | 48,07 € |
| Unit Price without VAT: | 48,07000 € |
|---|---|
| Unit Price with VAT: | 57,20330 € |

