

BOS 901 | |
|---|---|
DigiKey Part Number | BOS901-ND |
Manufacturer | |
Manufacturer Product Number | BOS 901 |
Description | BOX ABS GRAY 8.31"L X 3.94"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 8.307" L x 3.937" W (211.00mm x 100.00mm) X 1.024" (26.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.307" L x 3.937" W (211.00mm x 100.00mm) | |
Height | 1.024" (26.00mm) | |
Area (L x W) | 32.7in² (211cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.463 lb (210.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,34000 € | 38,34 € |
| Unit Price without VAT: | 38,34000 € |
|---|---|
| Unit Price with VAT: | 45,62460 € |

