

BOS 805 | |
|---|---|
DigiKey Part Number | BOS805-ND |
Manufacturer | |
Manufacturer Product Number | BOS 805 |
Description | BOX ABS BLACK 7.72"L X 3.94"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 7.717" L x 3.937" W (196.00mm x 100.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.098" (2.49mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 7.717" L x 3.937" W (196.00mm x 100.00mm) | Material Flammability Rating UL94 HB |
Height 1.575" (40.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 30.4in² (196cm²) | Weight 0.441 lb (200.03 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,02000 € | 21,02 € |
| Unit Price without VAT: | 21,02000 € |
|---|---|
| Unit Price with VAT: | 25,01380 € |

