

BOS 800 | |
|---|---|
DigiKey Part Number | BOS800-ND |
Manufacturer | |
Manufacturer Product Number | BOS 800 |
Description | BOX ABS BLACK 7.72"L X 3.94"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 7.717" L x 3.937" W (196.00mm x 100.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.717" L x 3.937" W (196.00mm x 100.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 30.4in² (196cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.49mm) | |
Features | Battery Compartment, 9V and AA, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.439 lb (199.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 € | 26,67 € |
| Unit Price without VAT: | 26,67000 € |
|---|---|
| Unit Price with VAT: | 31,73730 € |

