

BOS 753 | |
|---|---|
DigiKey Part Number | BOS753-ND |
Manufacturer | |
Manufacturer Product Number | BOS 753 |
Description | BOX ABS BLACK 6.18"L X 3.31"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 6.181" L x 3.307" W (157.00mm x 84.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.197" (5.00mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.181" L x 3.307" W (157.00mm x 84.00mm) | Material Flammability Rating UL94 HB |
Height 1.181" (30.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 20.4in² (132cm²) | Weight 0.225 lb (102.06 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 € | 18,98 € |
| Unit Price without VAT: | 18,98000 € |
|---|---|
| Unit Price with VAT: | 22,58620 € |

