

BOS 701 | |
|---|---|
DigiKey Part Number | BOS701-ND |
Manufacturer | |
Manufacturer Product Number | BOS 701 |
Description | BOX ABS BLACK 5.91"L X 3.15"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 5.906" L x 3.150" W (150.00mm x 80.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Battery Compartment, 9V, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 5.906" L x 3.150" W (150.00mm x 80.00mm) | Material Flammability Rating UL94 HB |
Height 1.181" (30.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 18.6in² (120cm²) | Weight 0.19 lb (86.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,13000 € | 17,13 € |
| Unit Price without VAT: | 17,13000 € |
|---|---|
| Unit Price with VAT: | 20,38470 € |

