Box Plastic, ABS Black Hand Held, Split Sides 6.772" L x 3.031" W (172.00mm x 77.00mm) X 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides 6.772" L x 3.031" W (172.00mm x 77.00mm) X 0.984" (25.00mm)

BOS 601

DigiKey Part Number
BOS601-ND
Manufacturer
Manufacturer Product Number
BOS 601
Description
BOX ABS BLACK 6.77"L X 3.03"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 6.772" L x 3.031" W (172.00mm x 77.00mm) X 0.984" (25.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.772" L x 3.031" W (172.00mm x 77.00mm)
Height
0.984" (25.00mm)
Area (L x W)
20.4in² (132cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
0.118" (3.00mm)
Features
Battery Compartment, 9V
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.258 lb (117.03 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,95000 €27,95 €
523,89400 €119,47 €
1022,33300 €223,33 €
2520,42400 €510,60 €
5019,08980 €954,49 €
10018,75030 €1.875,03 €
Manufacturers Standard Package
Unit Price without VAT:27,95000 €
Unit Price with VAT:33,26050 €