Box Plastic, ABS Black Hand Held, Split Sides 6.772" L x 3.031" W (172.00mm x 77.00mm) X 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides 6.772" L x 3.031" W (172.00mm x 77.00mm) X 0.984" (25.00mm)

BOS 600

DigiKey Part Number
BOS600-ND
Manufacturer
Manufacturer Product Number
BOS 600
Description
BOX ABS BLACK 6.77"L X 3.03"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 6.772" L x 3.031" W (172.00mm x 77.00mm) X 0.984" (25.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.118" (3.00mm)
Part Status
Active
Features
Battery Compartment, 9V
Container Type
Box
Ratings
Size / Dimension
6.772" L x 3.031" W (172.00mm x 77.00mm)
Material Flammability Rating
UL94 HB
Height
0.984" (25.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
20.4in² (132cm²)
Weight
0.249 lb (112.94 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,19000 €28,19 €
Manufacturers Standard Package
Unit Price without VAT:28,19000 €
Unit Price with VAT:33,54610 €