

BOS 400 ASC | |
|---|---|
DigiKey Part Number | BOS400ASC-ND |
Manufacturer | |
Manufacturer Product Number | BOS 400 ASC |
Description | BOX ABS BLACK 3.94"L X 2.56"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 3.937" L x 2.559" W (100.00mm x 65.00mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 2.559" W (100.00mm x 65.00mm) | |
Height | 0.945" (24.00mm) | |
Area (L x W) | 10.1in² (65cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Battery Compartment, 9V, Pocket Clip | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.12 oz (3.42 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |

